CY7C09159-9AC vs CY7C09349-10AC feature comparison

CY7C09159-9AC Cypress Semiconductor

Buy Now Datasheet

CY7C09349-10AC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description PLASTIC, TQFP-100 LFQFP,
Pin Count 100 100
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 9 ns 10 ns
Clock Frequency-Max (fCLK) 67 MHz
I/O Type COMMON
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0
Length 14 mm 14 mm
Memory Density 73728 bit 73728 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 9 18
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 100 100
Number of Words 8192 words 4096 words
Number of Words Code 8000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX9 4KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.0005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.35 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Alternate Memory Width 9
Output Enable YES

Compare CY7C09159-9AC with alternatives

Compare CY7C09349-10AC with alternatives