Part Details for CY7C09159-9AC by Cypress Semiconductor
Overview of CY7C09159-9AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C09159-9AC
CY7C09159-9AC CAD Models
CY7C09159-9AC Part Data Attributes
|
CY7C09159-9AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C09159-9AC
Cypress Semiconductor
Dual-Port SRAM, 8KX9, 9ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Clock Frequency-Max (fCLK) | 67 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 73728 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C09159-9AC
This table gives cross-reference parts and alternative options found for CY7C09159-9AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09159-9AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C09159AV-7AC | Dual-Port SRAM, 8KX9, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09159-9AC vs CY7C09159AV-7AC |
CY7C09159V-9AI | Dual-Port SRAM, 8KX9, 9ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09159-9AC vs CY7C09159V-9AI |
CY7C09159A-6AC | Dual-Port SRAM, 8KX9, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09159-9AC vs CY7C09159A-6AC |
CY7C09169-10AC | Dual-Port SRAM, 16KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09159-9AC vs CY7C09169-10AC |
IDT709159L7PF | Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | CY7C09159-9AC vs IDT709159L7PF |
CY7C09159V-10AI | Dual-Port SRAM, 8KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09159-9AC vs CY7C09159V-10AI |
CY7C09169A-12AC | Dual-Port SRAM, 16KX9, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09159-9AC vs CY7C09169A-12AC |
CY7C09349V-10AI | Multi-Port SRAM, 8KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09159-9AC vs CY7C09349V-10AI |
CY7C09359-10AC | Dual-Port SRAM, 16KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09159-9AC vs CY7C09359-10AC |
CY7C09159-9AI | Dual-Port SRAM, 8KX9, 9ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09159-9AC vs CY7C09159-9AI |