CY7C006A-12JC vs IDT7006S45F feature comparison

CY7C006A-12JC Cypress Semiconductor

Buy Now Datasheet

IDT7006S45F Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC QFP
Package Description PLASTIC, LCC-68 QFP-68
Pin Count 68 68
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 45 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J68 S-CQFP-F68
JESD-609 Code e0 e0
Length 24.2316 mm 24.0792 mm
Memory Density 131072 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 68 68
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX8 16KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QFF
Package Equivalence Code LDCC68,1.0SQ QFL68,.95SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.683 mm
Standby Current-Max 0.0005 A 0.015 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.325 mA 0.34 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.0792 mm
Base Number Matches 1 3
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE
Output Enable YES

Compare CY7C006A-12JC with alternatives

Compare IDT7006S45F with alternatives