CY7C006A-12JC vs IDT7143SA45GGB feature comparison

CY7C006A-12JC Cypress Semiconductor

Buy Now Datasheet

IDT7143SA45GGB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC PGA
Package Description PLASTIC, LCC-68 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 45 ns
I/O Type COMMON
JESD-30 Code S-PQCC-J68 S-CPGA-P68
JESD-609 Code e0 e3
Length 24.2316 mm 29.464 mm
Memory Density 131072 bit 32768 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 16
Number of Functions 1 1
Number of Ports 2
Number of Terminals 68 68
Number of Words 16384 words 2048 words
Number of Words Code 16000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 16KX8 2KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ PGA
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.683 mm
Standby Current-Max 0.0005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.325 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.2316 mm 29.464 mm
Base Number Matches 1 1
Screening Level MIL-PRF-38535

Compare CY7C006A-12JC with alternatives

Compare IDT7143SA45GGB with alternatives