CY7B994V-5BBC
vs
TS88915TVWB/T70
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
TELEDYNE E2V (UK) LTD
Part Package Code
BGA
QLCC
Package Description
BGA-100
CERAMIC, LCC-28
Pin Count
100
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CONFIGURABLE AS SINGLE ENDED TTL ALSO
Family
7B
88915
Input Conditioning
DIFFERENTIAL MUX
MUX
JESD-30 Code
S-PBGA-B100
S-CQCC-J28
JESD-609 Code
e0
Length
11 mm
11.43 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.03 A
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Inverted Outputs
1
Number of Terminals
100
28
Number of True Outputs
16
7
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
LBGA
QCCJ
Package Equivalence Code
BGA100,10X10,40
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
CHIP CARRIER
Prop. Delay@Nom-Sup
0.5 ns
Propagation Delay (tpd)
0.5 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.8 ns
0.75 ns
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.63 V
5.25 V
Supply Voltage-Min (Vsup)
2.97 V
4.75 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
J BEND
Terminal Pitch
1 mm
1.27 mm
Terminal Position
BOTTOM
QUAD
Width
11 mm
11.43 mm
fmax-Min
200 MHz
70 MHz
Base Number Matches
2
1
Screening Level
MIL-STD-883
Compare CY7B994V-5BBC with alternatives
Compare TS88915TVWB/T70 with alternatives