CY7B994V-5BBC vs LCK4994YH-DT feature comparison

CY7B994V-5BBC Infineon Technologies AG

Buy Now Datasheet

LCK4994YH-DT Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG AVAGO TECHNOLOGIES INC
Package Description BGA-100 LBGA, BGA100,10X10,40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family 7B 4994
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-PBGA-B100 S-PBGA-B100
Length 11 mm 11 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.03 A
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 100 100
Number of True Outputs 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA100,10X10,40 BGA100,10X10,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Power Supply Current-Max (ICC) 250 mA
Propagation Delay (tpd) 0.5 ns
Same Edge Skew-Max (tskwd) 0.8 ns 0.25 ns
Seated Height-Max 1.4 mm 1.45 mm
Supply Voltage-Max (Vsup) 3.63 V 2.75 V
Supply Voltage-Min (Vsup) 2.97 V 2.25 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 11 mm 11 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 2 3
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 0.25 ns
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare LCK4994YH-DT with alternatives