CY7B994V-5BBC
vs
PI6CVF857NF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
BGA-100
VFBGA-56
Pin Count
100
56
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CONFIGURABLE AS SINGLE ENDED TTL ALSO
Family
7B
6C
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL
JESD-30 Code
S-PBGA-B100
R-PBGA-B56
JESD-609 Code
e0
e0
Length
11 mm
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.03 A
0.012 A
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
100
56
Number of True Outputs
16
10
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
VFBGA
Package Equivalence Code
BGA100,10X10,40
BGA56,6X10,25
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Prop. Delay@Nom-Sup
0.5 ns
Propagation Delay (tpd)
0.5 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.8 ns
0.075 ns
Seated Height-Max
1.4 mm
0.8 mm
Supply Voltage-Max (Vsup)
3.63 V
2.7 V
Supply Voltage-Min (Vsup)
2.97 V
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
2.6 V
Surface Mount
YES
YES
Technology
TTL
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
0.65 mm
Terminal Position
BOTTOM
BOTTOM
Width
11 mm
4.5 mm
fmax-Min
200 MHz
220 MHz
Base Number Matches
2
2
ECCN Code
EAR99
Compare CY7B994V-5BBC with alternatives
Compare PI6CVF857NF with alternatives