CY62167DV30LL-55ZI vs CY62167EV30LL-45ZXIT feature comparison

CY62167DV30LL-55ZI Rochester Electronics LLC

Buy Now Datasheet

CY62167EV30LL-45ZXIT Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP1 TSOP1
Package Description 12 X 18.40 MM, 1 MM HEIGHT, MO-142, TSOP1-48 12 X 18.40 MM, 1 MM HEIGHT, MO-142, ROHS COMPLIANT, TSOP1-48
Pin Count 48 48
Reach Compliance Code unknown compliant
Access Time-Max 55 ns 45 ns
Additional Feature CONFIGURABLE AS 2M X 8 ALSO
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e3
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 235 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.2 V 2.2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 12 mm 12 mm
Base Number Matches 2 2
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Alternate Memory Width 8
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code TSSOP48,.8,20
Standby Voltage-Min 1.5 V
Supply Current-Max 0.03 mA

Compare CY62167EV30LL-45ZXIT with alternatives