CY37064VP44-100JI vs MACH215-14JI feature comparison

CY37064VP44-100JI Cypress Semiconductor

Buy Now Datasheet

MACH215-14JI Vantis Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP VANTIS CORP
Part Package Code LCC
Package Description PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature 64 MACROCELLS NO
Clock Frequency-Max 80 MHz 42 MHz
In-System Programmable YES NO
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
JTAG BST YES NO
Length 16.6116 mm
Number of Dedicated Inputs 1 4
Number of I/O Lines 32 32
Number of Macro Cells 64 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1 DEDICATED INPUTS, 32 I/O 4 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.6116 mm
Base Number Matches 1 3

Compare CY37064VP44-100JI with alternatives