CY37064VP44-100JI vs CY7C346-30RMB feature comparison

CY37064VP44-100JI Cypress Semiconductor

Buy Now Datasheet

CY7C346-30RMB Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP E2V TECHNOLOGIES PLC
Part Package Code LCC
Package Description PLASTIC, LCC-44 ,
Pin Count 44
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 64 MACROCELLS
Clock Frequency-Max 80 MHz 27.7 MHz
In-System Programmable YES NO
JESD-30 Code S-PQCC-J44 S-CPGA-P100
JESD-609 Code e0
JTAG BST YES NO
Length 16.6116 mm 33.34 mm
Number of Dedicated Inputs 1 19
Number of I/O Lines 32 64
Number of Macro Cells 64 128
Number of Terminals 44 100
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 1 DEDICATED INPUTS, 32 I/O 19 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WPGA
Package Equivalence Code LDCC44,.7SQ PGA100M,13X13
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY, WINDOW
Programmable Logic Type EE PLD UV PLD
Propagation Delay 12 ns 59 ns
Qualification Status Not Qualified
Seated Height-Max 4.572 mm 5.207 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 16.6116 mm 33.34 mm
Base Number Matches 1 2
ECCN Code 3A001.A.2.C
Architecture PLA-TYPE
Number of Inputs 84
Number of Outputs 64
Number of Product Terms 256

Compare CY37064VP44-100JI with alternatives

Compare CY7C346-30RMB with alternatives