CY2LL842SI
vs
SN65LVDT122PWRG4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
SOP, SOP16,.25
|
TSSOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-644; TIA-644
|
GENERAL PURPOSE
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Length |
9.8933 mm
|
5 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Out Swing-Min |
0.247 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
6 ns
|
0.9 ns
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
1.7272 mm
|
1.2 mm
|
Supply Current-Max |
25 mA
|
100 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
6 ns
|
0.9 ns
|
Width |
3.899 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
High Level Input Current-Max |
|
0.00002 A
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
DIFFERENTIAL
|
Output Polarity |
|
COMPLEMENTARY
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Voltage1-Max |
|
3.6 V
|
Supply Voltage1-Min |
|
3 V
|
Supply Voltage1-Nom |
|
3.3 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare CY2LL842SI with alternatives
Compare SN65LVDT122PWRG4 with alternatives