CY29FCT520BTDMB vs IDT29FCT520CTDB feature comparison

CY29FCT520BTDMB Texas Instruments

Buy Now Datasheet

IDT29FCT520CTDB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
Clock Frequency-Max 12.5 MHz
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T24 R-GDIP-T24
Length 32.005 mm 32.004 mm
Low Power Mode YES NO
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Data Bus Width 8 8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, PIPELINE REGISTER DSP PERIPHERAL, PIPELINE REGISTER
Base Number Matches 2 1
Rohs Code No
Additional Feature MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ
JESD-609 Code e0
Supply Current-Max 16.3 mA
Terminal Finish TIN LEAD

Compare CY29FCT520BTDMB with alternatives

Compare IDT29FCT520CTDB with alternatives