CY2907SL-XXX
vs
CY2040WAF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
WAFER
Package Description
0.150 INCH, MS-012, SOIC-8
WAFER-18
Pin Count
8
18
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO AVAILABLE IN 14-PIN
JESD-30 Code
R-PDSO-G8
R-XUUC-N18
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Terminals
8
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
130 MHz
66 MHz
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
UNCASED CHIP
Primary Clock/Crystal Frequency-Nom
30 MHz
30 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.727 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
2.7 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
2
1
Package Equivalence Code
DIE OR CHIP
Supply Current-Max
45 mA
Compare CY2907SL-XXX with alternatives
Compare CY2040WAF with alternatives