CY2907F8I
vs
CY2037WAF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
WAFER
Package Description
0.150 INCH, SOIC-8
DIE,
Pin Count
8
9
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATE AT 3.3V SUPPLY
JESD-30 Code
R-PDSO-G8
R-XUUC-N9
JESD-609 Code
e0
Length
4.889 mm
Moisture Sensitivity Level
1
Number of Terminals
8
9
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
100 MHz
200 MHz
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
30 MHz
30 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.72 mm
Supply Current-Max
54 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.8989 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
2
Compare CY2907F8I with alternatives
Compare CY2037WAF with alternatives