CY2037WAF vs ST49C101ACF8-06 feature comparison

CY2037WAF Cypress Semiconductor

Buy Now Datasheet

ST49C101ACF8-06 Exar Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP EXAR CORP
Part Package Code WAFER SOIC
Package Description DIE, SOP,
Pin Count 9 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XUUC-N9 R-PDSO-G8
Number of Terminals 9 8
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 MHz 120 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 30 MHz 30 MHz
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 1
Rohs Code No
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Seated Height-Max 1.75 mm
Supply Current-Max 50 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare CY2037WAF with alternatives

Compare ST49C101ACF8-06 with alternatives