CY27C256A-90QMB vs DM28HC256H-120/B feature comparison

CY27C256A-90QMB Cypress Semiconductor

Buy Now Datasheet

DM28HC256H-120/B LSI Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SEEQ TECHNOLOGY INC
Part Package Code QFJ
Package Description HERMETIC SEALED, WINDOWED, LCC-32 DIP, DIP28,.6
Pin Count 32
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.51
Access Time-Max 90 ns 120 ns
I/O Type COMMON
JESD-30 Code R-CQCC-N32 R-GDIP-T28
JESD-609 Code e0 e0
Length 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code WQCCN DIP
Package Equivalence Code LCC32,.45X.55 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, WINDOW IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.75 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 2.794 mm
Standby Current-Max 0.025 A 0.00035 A
Supply Current-Max 0.06 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm
Base Number Matches 2 1
Additional Feature AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
Page Size 64 words
Toggle Bit YES
Write Cycle Time-Max (tWC) 3 ms

Compare CY27C256A-90QMB with alternatives

Compare DM28HC256H-120/B with alternatives