CY27C256A-55PC
vs
LH530800A-YD-50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SHARP CORP
Package Description
DIP,
0.600 INCH, PLASTIC, DIP-32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
50 ns
JESD-30 Code
R-PDIP-T28
R-PDIP-T32
Memory Density
262144 bit
1048576 bit
Memory IC Type
OTP ROM
MASK ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
32
Number of Words
32768 words
131072 words
Number of Words Code
32000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Length
41 mm
Qualification Status
Not Qualified
Seated Height-Max
5.2 mm
Supply Current-Max
0.035 mA
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare CY27C256A-55PC with alternatives
Compare LH530800A-YD-50 with alternatives