CY27C010-55JC vs 5962-8751407YA feature comparison

CY27C010-55JC Rochester Electronics LLC

Buy Now Datasheet

5962-8751407YA Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ATMEL CORP
Package Description QCCJ, QCCN,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 55 ns 300 ns
JESD-30 Code R-PQCC-J32 R-CQCC-N32
Memory Density 1048576 bit 65536 bit
Memory IC Type OTP ROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 8192 words
Number of Words Code 128000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 8KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 4
Part Package Code QFJ
Pin Count 32
Additional Feature AUTOMATIC WRITE
JESD-609 Code e0
Length 13.95 mm
Output Characteristics 3-STATE
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 11.4 mm

Compare CY27C010-55JC with alternatives

Compare 5962-8751407YA with alternatives