CY23S08SI-1T
vs
MC100EP210SFA
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ON SEMICONDUCTOR
Part Package Code
SOIC
QFP
Package Description
SOP, SOP16,.25
LQFP, QFP32,.35SQ,32
Pin Count
16
32
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
23S
100E
Input Conditioning
STANDARD
DIFFERENTIAL
JESD-30 Code
R-PDSO-G16
S-PQFP-G32
Length
9.893 mm
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
2
Number of Inverted Outputs
Number of Terminals
16
32
Number of True Outputs
8
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LQFP
Package Equivalence Code
SOP16,.25
QFP32,.35SQ,32
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLATPACK, LOW PROFILE
Prop. Delay@Nom-Sup
0.275 ns
0.675 ns
Propagation Delay (tpd)
0.35 ns
0.65 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.3 ns
0.025 ns
Seated Height-Max
1.727 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
2.625 V
Supply Voltage-Min (Vsup)
3 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
3.9 mm
7 mm
fmax-Min
140 MHz
Base Number Matches
1
1
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
235
Terminal Finish
Tin/Lead (Sn80Pb20)
Time@Peak Reflow Temperature-Max (s)
30
Compare CY23S08SI-1T with alternatives
Compare MC100EP210SFA with alternatives