CY2213ZC-1 vs CY22050KFI feature comparison

CY2213ZC-1 Cypress Semiconductor

Buy Now Datasheet

CY22050KFI Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Part Package Code TSSOP
Package Description 4.40 MM, TSSOP-16 4.40 MM, MO-153, TSSOP-16
Pin Count 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 400 MHz 166.6 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 133 MHz 133 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 1
Factory Lead Time 2 Days
Samacsys Manufacturer Infineon
Additional Feature CAN ALSO OPERATE AT 2.5V SUPPLY
Package Equivalence Code TSSOP16,.25
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CY2213ZC-1 with alternatives

Compare CY22050KFI with alternatives