CY2213WAF vs 841604AGI-01LFT feature comparison

CY2213WAF Cypress Semiconductor

Buy Now Datasheet

841604AGI-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code WAFER TSSOP
Package Description WAFER-16 TSSOP-28
Pin Count 16 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XUUC-N16 R-PDSO-G28
Number of Terminals 16 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 400 MHz 125 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 30 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code DQG28
JESD-609 Code e3
Length 9.7 mm
Moisture Sensitivity Level 3
Package Equivalence Code TSSOP28,.3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Supply Current-Max 87 mA
Terminal Finish TIN
Terminal Pitch 0.65 mm
Width 6.1 mm

Compare CY2213WAF with alternatives

Compare 841604AGI-01LFT with alternatives