841604AGI-01LFT
vs
PCS3P7101AG-08SR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PULSECORE SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP-28
GREEN, SOIC-8
Pin Count
28
Manufacturer Package Code
DQG28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G28
R-PDSO-G8
JESD-609 Code
e3
Length
9.7 mm
4.9 mm
Moisture Sensitivity Level
3
Number of Terminals
28
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
125 MHz
25 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
25 MHz
25 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.75 mm
Supply Current-Max
87 mA
Supply Voltage-Max
3.465 V
3.45 V
Supply Voltage-Min
3.135 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
3.91 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Spread Spectrum EMI Reduction Clock
Base Number Matches
1
1
Compare 841604AGI-01LFT with alternatives
Compare PCS3P7101AG-08SR with alternatives