CY14MB064J2-SXIT vs N64S830HAT22IT feature comparison

CY14MB064J2-SXIT Cypress Semiconductor

Buy Now Datasheet

N64S830HAT22IT onsemi

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP ON SEMICONDUCTOR
SOIC TSSOP
0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 TSOP2, TSSOP8,.25
8 8
compliant compliant
EAR99 EAR99
8542.32.00.41 8542.32.00.41
R-PDSO-G8 R-PDSO-G8
e4
4.889 mm 4.4 mm
65536 bit 65536 bit
NON-VOLATILE SRAM STANDARD SRAM
8 8
3
1 1
8 8
8192 words 8192 words
8000 8000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
8KX8 8KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
SOP8,.25 TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
260
Not Qualified Not Qualified
1.727 mm 1.2 mm
0.00015 A 0.000004 A
0.003 mA 0.01 mA
3.6 V 3.6 V
2.7 V 2.5 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED
3.8985 mm 3 mm
1 1
25 ns
20 MHz
SEPARATE
1
3-STATE
2.3 V

Compare CY14MB064J2-SXIT with alternatives

Compare N64S830HAT22IT with alternatives