Part Details for CY14MB064J2-SXIT by Cypress Semiconductor
Overview of CY14MB064J2-SXIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY14MB064J2-SXIT
CY14MB064J2-SXIT CAD Models
CY14MB064J2-SXIT Part Data Attributes
|
CY14MB064J2-SXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14MB064J2-SXIT
Cypress Semiconductor
Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm |
Alternate Parts for CY14MB064J2-SXIT
This table gives cross-reference parts and alternative options found for CY14MB064J2-SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14MB064J2-SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY14MB064Q1A-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14MB064J2-SXIT vs CY14MB064Q1A-SXI |
23K640-E/P | Microchip Technology Inc | $1.0600 | 8K X 8 STANDARD SRAM, 32 ns, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | CY14MB064J2-SXIT vs 23K640-E/P |
CY14MB064Q2A-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14MB064J2-SXIT vs CY14MB064Q2A-SXI |
23K640T-E/ST | Microchip Technology Inc | $1.0445 | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | CY14MB064J2-SXIT vs 23K640T-E/ST |
CY14MB064J2-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14MB064J2-SXIT vs CY14MB064J2-SXI |
CY14MB064Q2B-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14MB064J2-SXIT vs CY14MB064Q2B-SXI |
23K640T-I/ST | Microchip Technology Inc | $0.9575 | 8K X 8 STANDARD SRAM, 25 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | CY14MB064J2-SXIT vs 23K640T-I/ST |
23K640T-I/SN | Microchip Technology Inc | $0.8760 | 8K X 8 STANDARD SRAM, 25 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | CY14MB064J2-SXIT vs 23K640T-I/SN |
CY14MB064J1-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CY14MB064J2-SXIT vs CY14MB064J1-SXI |
23K640-E/SN | Microchip Technology Inc | $0.9935 | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | CY14MB064J2-SXIT vs 23K640-E/SN |