CY14MB064J2-SXIT vs CY14MB064Q2B-SXIT feature comparison

CY14MB064J2-SXIT Cypress Semiconductor

Buy Now Datasheet

CY14MB064Q2B-SXIT Cypress Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
SOIC
0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 SOIC-8
8
compliant compliant
EAR99 EAR99
8542.32.00.41 8542.32.00.41
R-PDSO-G8 R-PDSO-G8
e4 e4
4.889 mm 4.889 mm
65536 bit 65536 bit
NON-VOLATILE SRAM NON-VOLATILE SRAM
8 8
3 3
1 1
8 8
8192 words 8192 words
8000 8000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
8KX8 8KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
260
Not Qualified Not Qualified
1.727 mm 1.727 mm
0.00015 A 0.00012 A
0.003 mA 0.003 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
3.8985 mm 3.8985 mm
1 2

Compare CY14MB064J2-SXIT with alternatives

Compare CY14MB064Q2B-SXIT with alternatives