CY10X38M2
vs
7181.4104
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
|
Body Height |
38 mm
|
38 mm
|
Body Length or Diameter |
10 mm
|
10.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
10x38mm
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
120000 A
|
120000 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(AC) |
500 V
|
500 V
|
Reference Standard |
IEC
|
IEC; NFC
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
BOX
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare CY10X38M2 with alternatives
Compare 7181.4104 with alternatives