7181.4104 vs 16513-G feature comparison

7181.4104 Schurter Electronic Components

Buy Now Datasheet

16513-G Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER AG MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 38 mm 38 mm
Body Length or Diameter 10.3 mm 10.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX BOX
Rated Breaking Capacity 120000 A 120000 A
Rated Current 2 A 2 A
Rated Voltage(AC) 500 V 500 V
Reference Standard IEC; NFC IEC; NFC; UNE
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes

Compare 7181.4104 with alternatives

Compare 16513-G with alternatives