CY100E484-7DC
vs
CY101E484L-7DC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
0.400 INCH, CERDIP-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
7 ns
7 ns
JESD-30 Code
R-GDIP-T28
R-GDIP-T28
Length
37.338 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
Organization
4KX4
4KX4
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Enable
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
Surface Mount
NO
NO
Technology
ECL
ECL101K
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
I/O Type
SEPARATE
JESD-609 Code
e0
Package Equivalence Code
DIP28,.4
Supply Current-Max
0.2 mA
Terminal Finish
TIN LEAD
Compare CY100E484-7DC with alternatives
Compare CY101E484L-7DC with alternatives