CY100E484-7DC vs IDT10484S8C feature comparison

CY100E484-7DC Cypress Semiconductor

Buy Now Datasheet

IDT10484S8C Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP
Package Description DIP,
Pin Count 28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 7 ns 8 ns
JESD-30 Code R-GDIP-T28 R-CDIP-T28
Length 37.338 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 4KX4 4KX4
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm
Surface Mount NO NO
Technology ECL CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1
Rohs Code No
I/O Type SEPARATE
JESD-609 Code e0
Package Equivalence Code DIP28,.4
Supply Current-Max 0.19 mA
Terminal Finish TIN LEAD

Compare CY100E484-7DC with alternatives

Compare IDT10484S8C with alternatives