CXK77B3611AGB-5
vs
MCM69R536ZP6
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SONY CORP
|
MOTOROLA INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
PLASTIC, BGA-119
|
BGA, BGA119,7X17,50
|
Pin Count |
119
|
119
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Additional Feature |
BYTE WRITE
|
BYTE WRITE CONTROL; BOUNDARY SCAN
|
JESD-30 Code |
R-PBGA-B119
|
R-PBGA-B119
|
Length |
22 mm
|
22 mm
|
Memory Density |
1179648 bit
|
1179648 bit
|
Memory IC Type |
STANDARD SRAM
|
LATE-WRITE SRAM
|
Memory Width |
36
|
36
|
Number of Functions |
1
|
1
|
Number of Terminals |
119
|
119
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Organization |
32KX36
|
32KX36
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.4 mm
|
2.4 mm
|
Supply Voltage-Max (Vsup) |
3.45 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Access Time-Max |
|
3 ns
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Equivalence Code |
|
BGA119,7X17,50
|
Standby Voltage-Min |
|
3.15 V
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare CXK77B3611AGB-5 with alternatives
Compare MCM69R536ZP6 with alternatives