Memory
MCM69R536ZP6
Description: 32KX36 LATE-WRITE SRAM, 3ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119

Overview of MCM69R536ZP6 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MCM69R536ZP6 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM69R536ZP6 by Motorola Mobility LLC

MCM69R536ZP6
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BGA
Package Description
BGA, BGA119,7X17,50
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3 ns
Additional Feature
BYTE WRITE CONTROL; BOUNDARY SCAN
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
1179648 bit
Memory IC Type
LATE-WRITE SRAM
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
119
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX36
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Standby Voltage-Min
3.15 V
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. MCM69R536ZP6
    Motorola Mobility LLC
    32KX36 LATE-WRITE SRAM, 3ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119
    VS

Alternate Parts for MCM69R536ZP6

This table gives cross-reference parts and alternative options found for MCM69R536ZP6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69R536ZP6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM69R536ZP6 Late-Write SRAM, 32KX36, 3ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products MCM69R536ZP6 vs MCM69R536ZP6
MCM69R536ZP6R Late-Write SRAM, 32KX36, 3ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products MCM69R536ZP6 vs MCM69R536ZP6R
MCM69R536ZP6R IC,SYNC SRAM,32KX36,BICMOS,BGA,119PIN,PLASTIC Freescale Semiconductor MCM69R536ZP6 vs MCM69R536ZP6R
MCM69R536ZP6R 32KX36 LATE-WRITE SRAM, 3ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Mobility LLC MCM69R536ZP6 vs MCM69R536ZP6R
Part Number Description Manufacturer Compare
MCM69R536ZP6 32KX36 LATE-WRITE SRAM, 3ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Freescale Semiconductor MCM69R536ZP6 vs MCM69R536ZP6
MCM69R536ZP7R IC,SYNC SRAM,32KX36,BICMOS,BGA,119PIN,PLASTIC Freescale Semiconductor MCM69R536ZP6 vs MCM69R536ZP7R
HM67S3632BP-7 32K X 36 STANDARD SRAM, 4 ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 Renesas Electronics Corporation MCM69R536ZP6 vs HM67S3632BP-7
IBM043611ULAB-6 Standard SRAM, 32KX36, 3ns, CMOS, PBGA119, BGA-119 IBM MCM69R536ZP6 vs IBM043611ULAB-6
MCM69L537ZP8.5R Cache SRAM, 32KX36, 8.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products MCM69R536ZP6 vs MCM69L537ZP8.5R
MCM69R536ZP8 32KX36 LATE-WRITE SRAM, 4ns, PBGA119 NXP Semiconductors MCM69R536ZP6 vs MCM69R536ZP8
IBM0436A1ANLAA-5H Standard SRAM, 32KX36, 5.5ns, CMOS, PBGA119, BGA-119 IBM MCM69R536ZP6 vs IBM0436A1ANLAA-5H
MCM69P536ZP8 32KX36 CACHE SRAM, 8ns, PBGA119, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Mobility LLC MCM69R536ZP6 vs MCM69P536ZP8
MCM69L536ZP10.5 32KX36 CACHE SRAM, 10.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Mobility LLC MCM69R536ZP6 vs MCM69L536ZP10.5
MCM69R536ZP7R 32KX36 LATE-WRITE SRAM, 3.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Mobility LLC MCM69R536ZP6 vs MCM69R536ZP7R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM69R536ZP6 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM69R536ZP6 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM69R536ZP6 would you like to use for your alert(s)?
  • Please alert me when MCM69R536ZP6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM69R536ZP6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM69R536ZP6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM69R536ZP6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM69R536ZP6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM69R536ZP6 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: