CXK581000P-10LLX
vs
FT8128SXI-10
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SONY CORP
|
FORCE TECHNOLOGIES LTD
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP32,.6
|
DIP,
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
100 ns
|
100 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDIP-T32
|
R-XDIP-T32
|
JESD-609 Code |
e0
|
|
Length |
40.2 mm
|
40.65 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Organization |
128KX8
|
128KX8
|
Output Characteristics |
3-STATE
|
|
Output Enable |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP32,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5 mm
|
4.3 mm
|
Standby Voltage-Min |
2.2 V
|
|
Supply Current-Max |
0.06 mA
|
0.1 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare CXK581000P-10LLX with alternatives
Compare FT8128SXI-10 with alternatives