CXE15-48S3V3 vs CXA10-48S3V3J feature comparison

CXE15-48S3V3 Artesyn Embedded Technologies

Buy Now Datasheet

CXA10-48S3V3J Artesyn Embedded Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ARTESYN TECHNOLOGIES INC ARTESYN TECHNOLOGIES INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 33 V 48 V
Input Voltage-Nom 48 V 18 V
JESD-30 Code R-XDMA-P6 R-XDMA-P6
JESD-609 Code e0
Load Regulation-Max 0.5% 0.15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 65 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.63 V 3.333 V
Output Voltage-Min 0.297 V 3.267 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 15 W 7.9 W
Trim/Adjustable Output YES NO
Base Number Matches 1 2
Part Package Code MODULE
Pin Count 6

Compare CXE15-48S3V3 with alternatives

Compare CXA10-48S3V3J with alternatives