CXA10-48S3V3J
vs
LW010F
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ARTESYN TECHNOLOGIES INC
|
GE INDUSTRIAL SOLUTIONS
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
75 V
|
|
Input Voltage-Min |
48 V
|
|
Input Voltage-Nom |
18 V
|
|
JESD-30 Code |
R-XDMA-P6
|
|
Load Regulation-Max |
0.15%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
3.333 V
|
|
Output Voltage-Min |
3.267 V
|
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
7.9 W
|
|
Trim/Adjustable Output |
NO
|
|
Base Number Matches |
2
|
6
|
|
|
|
Compare CXA10-48S3V3J with alternatives
Compare LW010F with alternatives