CXA1332M
vs
CXA1331S
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SONY CORP
SONY CORP
Part Package Code
SOIC
DIP
Package Description
SOP, SOP30,.4
SDIP, SDIP30,.4
Pin Count
30
30
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
DOLBY NOISE REDUCTION IC
DOLBY NOISE REDUCTION IC
Dolby Level-Nom
388 mV
388 mV
Dolby Type
B AND C
B AND C
Harmonic Distortion
0.12%
0.09%
JESD-30 Code
R-PDSO-G30
R-PDIP-T30
JESD-609 Code
e0
e0
Length
18.8 mm
26.9 mm
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
30
30
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SDIP
Package Equivalence Code
SOP30,.4
SDIP30,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE, SHRINK PITCH
Playback/Record Mode
PLAYBACK AND RECORD
PLAYBACK AND RECORD
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.7 mm
4.1 mm
Supply Current-Max
18 mA
18 mA
Supply Voltage-Max (Vsup)
16 V
16 V
Supply Voltage-Min (Vsup)
7 V
8.5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.778 mm
Terminal Position
DUAL
DUAL
Width
7.6 mm
10.16 mm
Base Number Matches
1
1
Compare CXA1332M with alternatives
Compare CXA1331S with alternatives