CX635BZ-A2B3C170-55.0D16-3 vs CX635BZ-A1B2C170-55.0D16-3 feature comparison

CX635BZ-A2B3C170-55.0D16-3 Cardinal Components

Buy Now Datasheet

CX635BZ-A1B2C170-55.0D16-3 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-2 ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 50 µW 50 µW
Frequency Stability 0.003% 0.005%
Frequency Tolerance 100 ppm 100 ppm
Load Capacitance 16 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 55 MHz 55 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Physical Dimension L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch)
Series Resistance 70 Ω 70 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare CX635BZ-A2B3C170-55.0D16-3 with alternatives

Compare CX635BZ-A1B2C170-55.0D16-3 with alternatives