CX635BZ-A1B2C170-55.0D16-3 Cardinal ComponentsBuy Now Datasheet |
CX635BZ-A2B4C170-55.0D16-3 Cardinal ComponentsBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | CARDINAL COMPONENTS INC | CARDINAL COMPONENTS INC |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | ROHS COMPLIANT, CERAMIC PACKAGE-2 |
Reach Compliance Code | compliant | compliant |
HTS Code | 8541.60.00.60 | 8541.60.00.60 |
Additional Feature | TAPE AND REEL | TAPE AND REEL |
Aging | 5 PPM/YEAR | 5 PPM/YEAR |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | PARALLEL - 3RD OVERTONE |
Drive Level | 50 µW | 50 µW |
Frequency Stability | 0.005% | 0.001% |
Frequency Tolerance | 100 ppm | 100 ppm |
Load Capacitance | 16 pF | 16 pF |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 55 MHz | 55 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -10 °C | -40 °C |
Physical Dimension | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) |
Series Resistance | 70 Ω | 70 Ω |
Surface Mount | YES | YES |
Base Number Matches | 1 | 1 |