CX6-C-SM2-10.0M100/100/-/I vs CX2-C-SM3-10.0M100/100/-/I feature comparison

CX6-C-SM2-10.0M100/100/-/I Euroquartz Ltd

Buy Now Datasheet

CX2-C-SM3-10.0M100/100/-/I Euroquartz Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EUROQUARTZ LTD EUROQUARTZ LTD
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; TRAY; TAPE AND REEL AT-CUT CRYSTAL; TRAY; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 500 µW 500 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 100 ppm 100 ppm
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L6.73XB2.62XH1.4 (mm)/L0.265XB0.103XH0.055 (inch) L6.99XB2.74XH2.03 (mm)/L0.275XB0.108XH0.08 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 2 2

Compare CX6-C-SM2-10.0M100/100/-/I with alternatives

Compare CX2-C-SM3-10.0M100/100/-/I with alternatives