CX6-C-SM2-10.0M100/100/-/I
vs
CX2-C-SM2-10.0M100/100/-/I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EUROQUARTZ LTD
STATEK CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; TRAY; TAPE AND REEL
AT-CUT CRYSTAL; TRAY; TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
500 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
100 ppm
100 ppm
Load Capacitance
20 pF
20 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L6.73XB2.62XH1.4 (mm)/L0.265XB0.103XH0.055 (inch)
L6.99XB2.74XH1.96 (mm)/L0.275XB0.108XH0.077 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Base Number Matches
2
2
Package Description
HERMATIC SEALED, LEADLESS, MINIATURE, CERAMIC, SMD, 2 PIN
Compare CX6-C-SM2-10.0M100/100/-/I with alternatives
Compare CX2-C-SM2-10.0M100/100/-/I with alternatives