CX4-SM5-1.8432M,1000/C
vs
CX4-C-SM5-1.8432M,1000/C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EUROQUARTZ LTD
STATEK CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
3 µW
3 µW
Frequency Stability
0.00945%
0.00945%
Frequency Tolerance
1000 ppm
1000 ppm
Load Capacitance
7 pF
7 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
1.8432 MHz
1.8432 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
L5.0XB1.83XH1.35 (mm)/L0.197XB0.072XH0.053 (inch)
Series Resistance
500000 Ω
500000 Ω
Surface Mount
YES
YES
Base Number Matches
2
2
Package Description
LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Compare CX4-SM5-1.8432M,1000/C with alternatives
CX4-SM5-1.8432M,1000/C vs CX4-SM2-1.8432M,1000/C
CX4-SM5-1.8432M,1000/C vs CX4-C-SM1-1.8432M,1000/C
CX4-SM5-1.8432M,1000/C vs CX4-SM1-1.8432M,1000/C
CX4-SM5-1.8432M,1000/C vs CX4-C-SM4-1.8432M,1000/C
CX4-SM5-1.8432M,1000/C vs CX4-SM4-1.8432M,1000/M
CX4-SM5-1.8432M,1000/C vs CX4-SM3-1.8432M,1000/I
CX4-SM5-1.8432M,1000/C vs CX4-SM2-1.8432M,1000/I
CX4-SM5-1.8432M,1000/C vs CX4-C-SM4-1.8432M,1000/M
CX4-SM5-1.8432M,1000/C vs CX4-SM1-1.8432M,1000/M
Compare CX4-C-SM5-1.8432M,1000/C with alternatives
CX4-C-SM5-1.8432M,1000/C vs CX4-SM2-1.8432M,1000/C
CX4-C-SM5-1.8432M,1000/C vs CX4-C-SM1-1.8432M,1000/C
CX4-C-SM5-1.8432M,1000/C vs CX4-SM1-1.8432M,1000/C
CX4-C-SM5-1.8432M,1000/C vs CX4-C-SM4-1.8432M,1000/C
CX4-C-SM5-1.8432M,1000/C vs CX4-SM4-1.8432M,1000/M
CX4-C-SM5-1.8432M,1000/C vs CX4-SM3-1.8432M,1000/I
CX4-C-SM5-1.8432M,1000/C vs CX4-SM2-1.8432M,1000/I
CX4-C-SM5-1.8432M,1000/C vs CX4-C-SM4-1.8432M,1000/M
CX4-C-SM5-1.8432M,1000/C vs CX4-SM1-1.8432M,1000/M