CX4-SM5-1.8432M,1000/C vs CX4-C-SM4-1.8432M,1000/C feature comparison

CX4-SM5-1.8432M,1000/C Euroquartz Ltd

Buy Now Datasheet

CX4-C-SM4-1.8432M,1000/C Euroquartz Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EUROQUARTZ LTD EUROQUARTZ LTD
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.30
Additional Feature TAPE AND REEL
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE
Drive Level 3 µW
Frequency Stability 0.00945%
Frequency Tolerance 1000 ppm
Load Capacitance 7 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 1.8432 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Physical Dimension L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
Series Resistance 500000 Ω
Surface Mount YES
Base Number Matches 2 2

Compare CX4-SM5-1.8432M,1000/C with alternatives