CX4-SM3-1.8432M,10000/C
vs
CX4-SM5-1.8432M,1000/C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATEK CORP
EUROQUARTZ LTD
Package Description
HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code
compliant
unknown
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
3 µW
3 µW
Frequency Stability
0.00945%
0.00945%
Frequency Tolerance
10000 ppm
1000 ppm
Load Capacitance
7 pF
7 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
1.8432 MHz
1.8432 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
Series Resistance
500000 Ω
500000 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare CX4-SM3-1.8432M,10000/C with alternatives
CX4-SM3-1.8432M,10000/C vs CX4-SM1-1.8432M,10000/C
CX4-SM3-1.8432M,10000/C vs CX4-C-SM3-1.8432M,10000/I
CX4-SM3-1.8432M,10000/C vs CX4-C-SM4-1.8432M,10000/I
CX4-SM3-1.8432M,10000/C vs CX4-SM2-1.8432M,10000/C
CX4-SM3-1.8432M,10000/C vs CX4-C-SM4-1.8432M,10000/M
CX4-SM3-1.8432M,10000/C vs CX4-SM3-1.8432M,10000/M
CX4-SM3-1.8432M,10000/C vs CX4-SM1-1.8432M,10000/I
CX4-SM3-1.8432M,10000/C vs CX4-SM4-1.8432M,10000/M
CX4-SM3-1.8432M,10000/C vs CX4-SM5-1.8432M,10000/I
Compare CX4-SM5-1.8432M,1000/C with alternatives
CX4-SM5-1.8432M,1000/C vs CX4-SM4-1.8432M,1000/C
CX4-SM5-1.8432M,1000/C vs CX4-SM2-1.8432M,1000/C
CX4-SM5-1.8432M,1000/C vs CX4-SM5-1.8432M,1000/I
CX4-SM5-1.8432M,1000/C vs CX4-SM4-1.8432M,1000/I
CX4-SM5-1.8432M,1000/C vs CX4-SM3-1.8432M,1000/I
CX4-SM5-1.8432M,1000/C vs CX4-SM2-1.8432M,1000/M
CX4-SM5-1.8432M,1000/C vs CX4-C-SM2-1.8432M,1000/C
CX4-SM5-1.8432M,1000/C vs CX4-C-SM5-1.8432M,1000/I
CX4-SM5-1.8432M,1000/C vs CX4-C-SM5-1.8432M,1000/C