CX4-SM1-600K,1000/M
vs
CX4-SM2-600K,1000/I
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STATEK CORP
|
EUROQUARTZ LTD
|
Package Description |
LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.60.00.20
|
8541.60.00.20
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
3 µW
|
3 µW
|
Frequency Stability |
0.021%
|
0.0126%
|
Frequency Tolerance |
1000 ppm
|
1000 ppm
|
JESD-609 Code |
e4
|
|
Load Capacitance |
7 pF
|
7 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.6 MHz
|
0.6 MHz
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Physical Dimension |
L5.0XB1.83XH1.4 (mm)/L0.197XB0.072XH0.055 (inch)
|
L5.0XB1.83XH1.17 (mm)/L0.197XB0.072XH0.046 (inch)
|
Series Resistance |
300000 Ω
|
300000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CX4-SM1-600K,1000/M with alternatives
-
CX4-SM1-600K,1000/M vs CX4-C-SM2-600K,1000/I
-
CX4-SM1-600K,1000/M vs CX4-C-SM3-600K,1000/C
-
CX4-SM1-600K,1000/M vs CX4-C-SM1-600K,1000/C
-
CX4-SM1-600K,1000/M vs CX4-SM3-600K,1000/C
-
CX4-SM1-600K,1000/M vs CX4-SM4-600K,1000/M
-
CX4-SM1-600K,1000/M vs CX4-SM2-600K,1000/C
-
CX4-SM1-600K,1000/M vs CX4-C-SM1-600K,1000/M
-
CX4-SM1-600K,1000/M vs CX4-SM4-600K,1000/I
-
CX4-SM1-600K,1000/M vs CX4-SM3-600K,1000/M
Compare CX4-SM2-600K,1000/I with alternatives
-
CX4-SM2-600K,1000/I vs CX4-C-SM2-600K,1000/I
-
CX4-SM2-600K,1000/I vs CX4-C-SM3-600K,1000/C
-
CX4-SM2-600K,1000/I vs CX4-C-SM1-600K,1000/C
-
CX4-SM2-600K,1000/I vs CX4-SM3-600K,1000/C
-
CX4-SM2-600K,1000/I vs CX4-SM4-600K,1000/M
-
CX4-SM2-600K,1000/I vs CX4-SM2-600K,1000/C
-
CX4-SM2-600K,1000/I vs CX4-C-SM1-600K,1000/M
-
CX4-SM2-600K,1000/I vs CX4-SM4-600K,1000/I
-
CX4-SM2-600K,1000/I vs CX4-SM3-600K,1000/M