Datasheets
CX4-SM1-600K,1000/M by:

Parallel - Fundamental Quartz Crystal, 0.6MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN

Part Details for CX4-SM1-600K,1000/M by Statek Corporation

Overview of CX4-SM1-600K,1000/M by Statek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
CCDLF 10000LD Coilcraft Inc Common mode filter, data line, SMT, RoHS

Part Details for CX4-SM1-600K,1000/M

CX4-SM1-600K,1000/M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CX4-SM1-600K,1000/M Part Data Attributes

CX4-SM1-600K,1000/M Statek Corporation
Buy Now Datasheet
Compare Parts:
CX4-SM1-600K,1000/M Statek Corporation Parallel - Fundamental Quartz Crystal, 0.6MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer STATEK CORP
Package Description LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.20
Additional Feature TAPE AND REEL
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 3 µW
Frequency Stability 0.021%
Frequency Tolerance 1000 ppm
JESD-609 Code e4
Load Capacitance 7 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 0.6 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Physical Dimension L5.0XB1.83XH1.4 (mm)/L0.197XB0.072XH0.055 (inch)
Series Resistance 300000 Ω
Surface Mount YES
Terminal Finish GOLD

Alternate Parts for CX4-SM1-600K,1000/M

This table gives cross-reference parts and alternative options found for CX4-SM1-600K,1000/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX4-SM1-600K,1000/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CX4-C-SM2-600K,1000/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-C-SM2-600K,1000/I
CX4-C-SM3-600K,1000/C Parallel - Fundamental Quartz Crystal, 0.6MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM1-600K,1000/M vs CX4-C-SM3-600K,1000/C
CX4-C-SM1-600K,1000/C Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-C-SM1-600K,1000/C
CX4-SM3-600K,1000/C Parallel - Fundamental Quartz Crystal, 0.6MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM1-600K,1000/M vs CX4-SM3-600K,1000/C
CX4-SM2-600K,1000/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-SM2-600K,1000/I
CX4-SM4-600K,1000/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-SM4-600K,1000/M
CX4-SM2-600K,1000/C Parallel - Fundamental Quartz Crystal, 0.6MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM1-600K,1000/M vs CX4-SM2-600K,1000/C
CX4-C-SM1-600K,1000/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-C-SM1-600K,1000/M
CX4-SM3-600K,1000/C Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-SM3-600K,1000/C
CX4-SM4-600K,1000/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-SM4-600K,1000/I
Part Number Description Manufacturer Compare
CX4-C-SM4-600K,10000/M Parallel - Fundamental Quartz Crystal, 0.6MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM1-600K,1000/M vs CX4-C-SM4-600K,10000/M
CX4-C-SM2-600K,500/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-C-SM2-600K,500/I
CX4-C-SM1-600K,500/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-C-SM1-600K,500/I
CX4-SM1-600K,500/C Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-SM1-600K,500/C
CX4-SM5-600K,1000/C Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-SM5-600K,1000/C
CX4-C-SM1-600K,1000/C Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-C-SM1-600K,1000/C
CX4-C-SM3-600K,1000/I Parallel - Fundamental Quartz Crystal, 0.6MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Statek Corporation CX4-SM1-600K,1000/M vs CX4-C-SM3-600K,1000/I
CX4-SM5-600K,500/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-SM5-600K,500/I
CX4-C-SM5-600K,500/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-C-SM5-600K,500/M
CX4-SM3-600K,500/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.6 MHz, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN Euroquartz Ltd CX4-SM1-600K,1000/M vs CX4-SM3-600K,500/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX4-SM1-600K,1000/M by Statek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX4-SM1-600K,1000/M by Statek Corporation

Select Manufacturer
Which Manufacturer of CX4-SM1-600K,1000/M would you like to use for your alert(s)?
  • Please alert me when CX4-SM1-600K,1000/M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX4-SM1-600K,1000/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX4-SM1-600K,1000/M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX4-SM1-600K,1000/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX4-SM1-600K,1000/M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX4-SM1-600K,1000/M by Statek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: