CX4-C-SM4-80.0M,100/30-/M
vs
CX4-SM2-80.0M,100/10-/C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
EUROQUARTZ LTD
EUROQUARTZ LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
AT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.001%
Frequency Tolerance
100 ppm
100 ppm
Load Capacitance
10 pF
10 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
80 MHz
80 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
-10 °C
Physical Dimension
L5.0XB1.83XH1.3 (mm)/L0.197XB0.072XH0.051 (inch)
L5.0XB1.83XH1.17 (mm)/L0.197XB0.072XH0.046 (inch)
Series Resistance
30 Ω
30 Ω
Surface Mount
YES
YES
Base Number Matches
2
2
Compare CX4-C-SM4-80.0M,100/30-/M with alternatives
CX4-C-SM4-80.0M,100/30-/M vs CX4-C-SM5-80.0M,100/20-/I
CX4-C-SM4-80.0M,100/30-/M vs CX4-SM1-80.0M,100/10-/C
CX4-C-SM4-80.0M,100/30-/M vs CX4-C-SM2-80.0M,100/20-/I
CX4-C-SM4-80.0M,100/30-/M vs CX4-SM5-80.0M,100/100-/M
CX4-C-SM4-80.0M,100/30-/M vs CX4-SM3-80.0M,100/50-/C
CX4-C-SM4-80.0M,100/30-/M vs CX4-SM2-80.0M,100/20-/I
CX4-C-SM4-80.0M,100/30-/M vs CX4-C-SM4-80.0M,100/100-/M
CX4-C-SM4-80.0M,100/30-/M vs CX4-C-SM5-80.0M,100/10-/C
CX4-C-SM4-80.0M,100/30-/M vs CX4-C-SM2-80.0M,100/50-/C
Compare CX4-SM2-80.0M,100/10-/C with alternatives
CX4-SM2-80.0M,100/10-/C vs CX4-C-SM5-80.0M,100/20-/I
CX4-SM2-80.0M,100/10-/C vs CX4-SM1-80.0M,100/10-/C
CX4-SM2-80.0M,100/10-/C vs CX4-C-SM2-80.0M,100/20-/I
CX4-SM2-80.0M,100/10-/C vs CX4-SM5-80.0M,100/100-/M
CX4-SM2-80.0M,100/10-/C vs CX4-SM3-80.0M,100/50-/C
CX4-SM2-80.0M,100/10-/C vs CX4-SM2-80.0M,100/20-/I
CX4-SM2-80.0M,100/10-/C vs CX4-C-SM4-80.0M,100/100-/M
CX4-SM2-80.0M,100/10-/C vs CX4-C-SM5-80.0M,100/10-/C
CX4-SM2-80.0M,100/10-/C vs CX4-C-SM2-80.0M,100/50-/C