CX4-SM2-80.0M,100/10-/C vs CX4-SM2-80.0M,100/20-/I feature comparison

CX4-SM2-80.0M,100/10-/C Euroquartz Ltd

Buy Now Datasheet

CX4-SM2-80.0M,100/20-/I Euroquartz Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EUROQUARTZ LTD EUROQUARTZ LTD
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.002%
Frequency Tolerance 100 ppm 100 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 80 MHz 80 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension L5.0XB1.83XH1.17 (mm)/L0.197XB0.072XH0.046 (inch) L5.0XB1.83XH1.17 (mm)/L0.197XB0.072XH0.046 (inch)
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Base Number Matches 2 2

Compare CX4-SM2-80.0M,100/10-/C with alternatives

Compare CX4-SM2-80.0M,100/20-/I with alternatives