CX28344 vs DS26502L feature comparison

CX28344 Conexant Systems Inc

Buy Now Datasheet

DS26502L Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CONEXANT SYSTEMS MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP QFP
Package Description LFQFP, QFP144,.87SQ,20 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64
Pin Count 144 64
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G144 S-PQFP-G64
JESD-609 Code e0 e0
Length 20 mm 10 mm
Number of Functions 4 1
Number of Terminals 144 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Telecom IC Type FRAMER FRAMER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 10 mm
Base Number Matches 1 6
ECCN Code EAR99
Factory Lead Time 4 Weeks
Carrier Type CEPT PCM-30/E-1
Carrier Type (2) T-1(DS1)
Moisture Sensitivity Level 3
Supply Current-Max 150 mA

Compare CX28344 with alternatives

Compare DS26502L with alternatives