DS26502L vs DS26504LNB2+ feature comparison

DS26502L Rochester Electronics LLC

Buy Now Datasheet

DS26504LNB2+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP
Package Description LFQFP,
Pin Count 64
Reach Compliance Code unknown compliant
JESD-30 Code S-PQFP-G64
JESD-609 Code e0 e3
Length 10 mm
Moisture Sensitivity Level 3 3
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status COMMERCIAL
Seated Height-Max 1.6 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type FRAMER FRAMER
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 10 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01

Compare DS26504LNB2+ with alternatives