CX28343 vs TTSI1K16T3TL feature comparison

CX28343 Mindspeed Technologies Inc

Buy Now Datasheet

TTSI1K16T3TL Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MINDSPEED TECHNOLOGIES INC BROADCOM LTD
Part Package Code QFP
Package Description LFQFP, LFQFP,
Pin Count 144
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 mm 20 mm
Number of Functions 1 1
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Telecom IC Type FRAMER TIME SLOT ASSIGNER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 20 mm 20 mm
Base Number Matches 4 3
JESD-609 Code e0
Technology CMOS
Terminal Finish TIN LEAD

Compare CX28343 with alternatives

Compare TTSI1K16T3TL with alternatives