CX11EF-0.010MHZ-R vs CT11AF-10.000KHZ-R feature comparison

CX11EF-0.010MHZ-R Transko Electronics Inc

Buy Now Datasheet

CT11AF-10.000KHZ-R Transko Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TRANSKO ELECTRONICS INC TRANSKO ELECTRONICS INC
Reach Compliance Code compliant compliant
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 0.01 MHz 0.01 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Physical Dimension 20.8mm x 13.2mm x 6.1mm 20.8mm x 13.2mm x 6.1mm
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 2 2
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION

Compare CX11EF-0.010MHZ-R with alternatives

Compare CT11AF-10.000KHZ-R with alternatives